Part Details for LTC3872EDDB#TRM by Linear Technology
Overview of LTC3872EDDB#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LTC3872EDDB#TRM
LTC3872EDDB#TRM CAD Models
LTC3872EDDB#TRM Part Data Attributes
|
LTC3872EDDB#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3872EDDB#TRM
Linear Technology
IC SWITCHING CONTROLLER, 650 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3872EDDB#TRM
This table gives cross-reference parts and alternative options found for LTC3872EDDB#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3872EDDB#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3872EDDB#TRPBF | No RSENSE Current Mode Boost DC/DC Controller | Analog Devices Inc | LTC3872EDDB#TRM vs LTC3872EDDB#TRPBF |
LTC3872EDDB#TRPBF | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872EDDB#TRM vs LTC3872EDDB#TRPBF |
LTC3872EDDB | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872EDDB#TRM vs LTC3872EDDB |
LTC3872EDDB#PBF | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872EDDB#TRM vs LTC3872EDDB#PBF |
LTC3872EDDB#TRMPBF | No RSENSE Current Mode Boost DC/DC Controller | Analog Devices Inc | LTC3872EDDB#TRM vs LTC3872EDDB#TRMPBF |