Part Details for LTC3858EUH-2#PBF by Analog Devices Inc
Overview of LTC3858EUH-2#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3858EUH-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3858EUH-2#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 73 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8970 | Buy Now |
DISTI #
584-LTC3858EUH-2#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 2x 2-PhSync Buck Cntr RoHS: Compliant | 0 |
|
$9.4000 / $11.4900 | Order Now |
|
Analog Devices Inc | L IQ, 2x 2-PhSync Buck Cntr Min Qty: 1 Package Multiple: 73 | 6351 |
|
$4.7800 / $6.7200 | Buy Now |
DISTI #
35242627
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 6351 |
|
$5.7100 | Buy Now |
DISTI #
LTC3858EUH-2PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷24VDC, QFN32 Min Qty: 73 | 0 |
|
$7.1200 | RFQ |
DISTI #
LTC3858EUH-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.1700 / $7.1700 | Buy Now |
Part Details for LTC3858EUH-2#PBF
LTC3858EUH-2#PBF CAD Models
LTC3858EUH-2#PBF Part Data Attributes
|
LTC3858EUH-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3858EUH-2#PBF
Analog Devices Inc
Low IQ, Dual 2-Phase Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LTC3858EUH-2#PBF
This table gives cross-reference parts and alternative options found for LTC3858EUH-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3858EUH-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3858IUH-2#TRPBF | Low IQ, Dual 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3858EUH-2#PBF vs LTC3858IUH-2#TRPBF |
LTC3858EUH-2#PBF | LTC3858-2 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EUH-2#PBF vs LTC3858EUH-2#PBF |
LTC3858EUH-2#TRPBF | Low IQ, Dual 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3858EUH-2#PBF vs LTC3858EUH-2#TRPBF |
LTC3858IUH-2#TRPBF | LTC3858-2 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EUH-2#PBF vs LTC3858IUH-2#TRPBF |