Part Details for LTC3855EUJ#TRPBF by Linear Technology
Overview of LTC3855EUJ#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3855EUJ#TRPBF | Analog Devices | 2x, MP Sync DC/DC Cntr w/ Diff | |
LTC3855EUJ#PBF | Analog Devices | 2x, MP Sync DC/DC Cntr w/ Diff | |
DC1441A | Analog Devices | LTC3855EUJ Demo Board ? Dual O |
Part Details for LTC3855EUJ#TRPBF
LTC3855EUJ#TRPBF CAD Models
LTC3855EUJ#TRPBF Part Data Attributes
|
LTC3855EUJ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3855EUJ#TRPBF
Linear Technology
LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | UJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 770 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC3855EUJ#TRPBF
This table gives cross-reference parts and alternative options found for LTC3855EUJ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3855EUJ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3855EUJ#PBF | LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3855EUJ#TRPBF vs LTC3855EUJ#PBF |
LTC3855IUJ#TRPBF | LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3855EUJ#TRPBF vs LTC3855IUJ#TRPBF |
LTC3855IUJ#PBF | Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense | Analog Devices Inc | LTC3855EUJ#TRPBF vs LTC3855IUJ#PBF |
LTC3855EUJ#PBF | Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense | Analog Devices Inc | LTC3855EUJ#TRPBF vs LTC3855EUJ#PBF |
LTC3855IUJ#PBF | LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3855EUJ#TRPBF vs LTC3855IUJ#PBF |