Part Details for LTC3854IMSE#PBF by Linear Technology
Overview of LTC3854IMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3854IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3854 - Small Footprint, Low Pin Count Synchronous Step-Down Controller with Wide Vin Range RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$2.6900 / $3.1700 | Buy Now |
Part Details for LTC3854IMSE#PBF
LTC3854IMSE#PBF CAD Models
LTC3854IMSE#PBF Part Data Attributes
|
LTC3854IMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3854IMSE#PBF
Linear Technology
LTC3854 - Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 440 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3854IMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3854IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3854IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3854EMSE#TRPBF | Linear Technology | Check for Price | LTC3854 - Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC3854IMSE#PBF vs LTC3854EMSE#TRPBF |
LTC3854EMSE#PBF | Linear Technology | Check for Price | LTC3854 - Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC3854IMSE#PBF vs LTC3854EMSE#PBF |
LTC3854IMSE#PBF | Analog Devices Inc | $4.1161 | Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller | LTC3854IMSE#PBF vs LTC3854IMSE#PBF |
LTC3854EMSE#TRPBF | Analog Devices Inc | Check for Price | Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller | LTC3854IMSE#PBF vs LTC3854EMSE#TRPBF |
LTC3854EMSE#PBF | Analog Devices Inc | $4.2798 | Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller | LTC3854IMSE#PBF vs LTC3854EMSE#PBF |
LTC3854IMSE#TRPBF | Linear Technology | Check for Price | LTC3854 - Small Footprint, Wide VIN Range Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC3854IMSE#PBF vs LTC3854IMSE#TRPBF |