-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Step-Down Switching Regulator Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3851AEMSE#TRPBF | Analog Devices | Sync Buck Sw Reg Cntr | |
LTC3851AEMSE-1#TRPBF | Analog Devices | Sync Buck Sw Reg Cntr | |
LTC3851AEMSE-1#PBF | Analog Devices | Sync Buck Sw Reg Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3851AEMSE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11192 In Stock |
|
$2.6183 / $6.8400 | Buy Now |
DISTI #
584-C3851AEMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators Sync Buck Sw Reg Cntr RoHS: Compliant | 1346 |
|
$2.6100 / $6.4600 | Buy Now |
|
Analog Devices Inc | Sync Buck Sw Reg Cntr Min Qty: 1 Package Multiple: 2500 | 2239 |
|
$2.6183 / $6.8400 | Buy Now |
DISTI #
LTC3851AEMSETRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7000 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3851AEMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3851AEMSE#TRPBF
Analog Devices Inc
Synchronous Step-Down Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 810 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3851AEMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3851AEMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3851AHMSE#PBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851AEMSE#TRPBF vs LTC3851AHMSE#PBF |
LTC3851AHMSE#TRPBF | LTC3851A - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3851AEMSE#TRPBF vs LTC3851AHMSE#TRPBF |
LTC3851AIMSE#TRPBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851AEMSE#TRPBF vs LTC3851AIMSE#TRPBF |
LTC3851AEMSE#PBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851AEMSE#TRPBF vs LTC3851AEMSE#PBF |
LTC3851AIMSE#TRPBF | LTC3851A - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851AEMSE#TRPBF vs LTC3851AIMSE#TRPBF |
LTC3851AEMSE#TRPBF | LTC3851A - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851AEMSE#TRPBF vs LTC3851AEMSE#TRPBF |
LTC3851AIMSE#PBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851AEMSE#TRPBF vs LTC3851AIMSE#PBF |