Part Details for LTC3829EFE#TRPBF by Analog Devices Inc
Overview of LTC3829EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3829EFE#TRPBF | Analog Devices | 3-Phase, 1x Out Sync Buck DC/D | |
LTC3829EFE#PBF | Analog Devices | 3-Phase, 1x Out Sync Buck DC/D | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3829EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3829EFE#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 38TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0625 | Buy Now |
DISTI #
584-LTC3829EFE#TRPBF
|
Mouser Electronics | Switching Controllers 3-Phase, 1x Out Sync Buck DC/DC Cntr w/ RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
|
Analog Devices Inc | 3-Phase, 1x Out Sync Buck DC/D Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$4.8500 / $6.8300 | Buy Now |
DISTI #
LTC3829EFETRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.6÷5VDC, 60A, TSSOP38 Min Qty: 2500 | 0 |
|
$4.5100 | RFQ |
DISTI #
LTC3829EFETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$6.2600 / $6.5100 | Buy Now |
Part Details for LTC3829EFE#TRPBF
LTC3829EFE#TRPBF CAD Models
LTC3829EFE#TRPBF Part Data Attributes
|
LTC3829EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3829EFE#TRPBF
Analog Devices Inc
3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3829EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3829EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3829EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3829EFE#PBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EFE#TRPBF vs LTC3829EFE#PBF |
LTC3829EFE#PBF | 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp | Analog Devices Inc | LTC3829EFE#TRPBF vs LTC3829EFE#PBF |
LTC3829IFE#PBF | 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp | Analog Devices Inc | LTC3829EFE#TRPBF vs LTC3829IFE#PBF |
LTC3829IFE#PBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EFE#TRPBF vs LTC3829IFE#PBF |
LTC3829IFE#TRPBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EFE#TRPBF vs LTC3829IFE#TRPBF |
LTC3829IFE#TRPBF | 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp | Analog Devices Inc | LTC3829EFE#TRPBF vs LTC3829IFE#TRPBF |
LTC3829EFE#TRPBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EFE#TRPBF vs LTC3829EFE#TRPBF |