Part Details for LTC3827EUH by Linear Technology
Overview of LTC3827EUH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3827EUH#PBF | Analog Devices | L IQ, 2x, 2-PhSync Buck Cntr | |
LTC3827EUH#TRPBF | Analog Devices | L IQ, 2x, 2-PhSync Buck Cntr |
Part Details for LTC3827EUH
LTC3827EUH CAD Models
LTC3827EUH Part Data Attributes
|
LTC3827EUH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3827EUH
Linear Technology
LTC3827 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 580 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3827EUH
This table gives cross-reference parts and alternative options found for LTC3827EUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3827EUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3827IUH#PBF | Low IQ, Dual, 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3827EUH vs LTC3827IUH#PBF |
LTC3827EUH#TR | Dual Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3827EUH vs LTC3827EUH#TR |
LTC3827IUH | IC 3 A DUAL SWITCHING CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3827EUH vs LTC3827IUH |
LTC3827EUH#PBF | Low IQ, Dual, 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3827EUH vs LTC3827EUH#PBF |
LTC3827IUH#TRPBF | Low IQ, Dual, 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3827EUH vs LTC3827IUH#TRPBF |
LTC3827IUH | Dual Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3827EUH vs LTC3827IUH |
LTC3827EUH#TR | LTC3827 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3827EUH vs LTC3827EUH#TR |
LTC3827IUH#TR | IC 3 A DUAL SWITCHING CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3827EUH vs LTC3827IUH#TR |
LTC3827EUH | Dual Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3827EUH vs LTC3827EUH |
LTC3827IUH#TR | Dual Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3827EUH vs LTC3827IUH#TR |