Part Details for LTC3823IUH#TRPBF by Analog Devices Inc
Overview of LTC3823IUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3823IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3823IUH#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4125 | Buy Now |
DISTI #
584-LTC3823IUH#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Fast No Rs Buck Sync DC/DC Cntr w/ Diff RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Analog Devices Inc | Fast No Rs Buck Sync DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.5300 / $4.9400 | Buy Now |
DISTI #
LTC3823IUHTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷30VDC, Uout: 0.6÷27VDC, 25A, QFN32 Min Qty: 2500 | 0 |
|
$3.1600 | RFQ |
DISTI #
LTC3823IUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5600 / $4.7300 | Buy Now |
Part Details for LTC3823IUH#TRPBF
LTC3823IUH#TRPBF CAD Models
LTC3823IUH#TRPBF Part Data Attributes
|
LTC3823IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3823IUH#TRPBF
Analog Devices Inc
Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3823IUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC3823IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3823IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3823EUH | Switching Controller, Current-mode, 4A, 200kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3823IUH#TRPBF vs LTC3823EUH |
LTC3823IUH#PBF | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | Analog Devices Inc | LTC3823IUH#TRPBF vs LTC3823IUH#PBF |
LTC3823EUH#TR | IC 4 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3823IUH#TRPBF vs LTC3823EUH#TR |
LTC3823EUH#PBF | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | Analog Devices Inc | LTC3823IUH#TRPBF vs LTC3823EUH#PBF |
LTC3823EUH#TRPBF | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | Analog Devices Inc | LTC3823IUH#TRPBF vs LTC3823EUH#TRPBF |
LTC3823EUH#TRPBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823IUH#TRPBF vs LTC3823EUH#TRPBF |
LTC3823EUH#PBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823IUH#TRPBF vs LTC3823EUH#PBF |
LTC3823IUH#TRPBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823IUH#TRPBF vs LTC3823IUH#TRPBF |