There are no models available for this part yet.
Overview of LTC3805HMSE by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3805HMSE-5#TRPBF | Analog Devices | Adj Freq C Mode Fly/ Boost/SEP | |
LTC3805HMSE-5#PBF | Analog Devices | Adj Freq C Mode Fly/ Boost/SEP | |
LTC3805HMSE#PBF | Analog Devices | Adj Freq C Mode Fly DC/DC Cntr |
CAD Models for LTC3805HMSE by Linear Technology
Part Data Attributes for LTC3805HMSE by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
HTSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.15 V
|
Input Voltage-Nom
|
8 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
700 kHz
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC3805HMSE
This table gives cross-reference parts and alternative options found for LTC3805HMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3805HMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3805EMSE | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3805HMSE vs LTC3805EMSE |
LTC3805EMSE#TR | Switching Controller, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3805HMSE vs LTC3805EMSE#TR |
LTC3805HMSE#TR | LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC3805HMSE vs LTC3805HMSE#TR |
LTC3805EMSE#TRPBF | Adjustable Frequency Current Mode Flyback DC/DC Controller | Analog Devices Inc | LTC3805HMSE vs LTC3805EMSE#TRPBF |
LTC3805HMSE#PBF | LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC3805HMSE vs LTC3805HMSE#PBF |
LTC3805HMSE#PBF | Adjustable Frequency Current Mode Flyback DC/DC Controller | Analog Devices Inc | LTC3805HMSE vs LTC3805HMSE#PBF |
LTC3805EMSE#PBF | LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE vs LTC3805EMSE#PBF |
LTC3805IMSE#TRPBF | LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE vs LTC3805IMSE#TRPBF |
LTC3805EMSE#PBF | Adjustable Frequency Current Mode Flyback DC/DC Controller | Analog Devices Inc | LTC3805HMSE vs LTC3805EMSE#PBF |
LTC3805IMSE | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3805HMSE vs LTC3805IMSE |