LTC3803IS6-3#TRMPBF
Description: Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT

Overview of LTC3803IS6-3#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3803IS6-3#TRMPBF Analog Devices Const Freq C Mode Fly DC/DC Cn
LTC3803IS6#TRMPBF Analog Devices Const Freq C Mode Fly DC/DC Cn
LTC3803IS6-5#TRMPBF Analog Devices Const Freq C Mode Fly DC/DC Cn

Price & Stock for LTC3803IS6-3#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM2443
Newark Dc/Dc Ctrl, Flyback, 300Khz, Tsot-23-6 Rohs Compliant: Yes |Analog Devices LTC3803IS6-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.3100
  • 10 $3.8700
  • 25 $3.6600
  • 50 $3.4100
  • 100 $3.1700
  • 250 $3.0100
$3.0100 / $4.3100 Buy Now
DISTI # LTC3803IS6-3#TRMPBFCT-ND
DigiKey IC REG CTRLR FLYBACK TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1440
In Stock
  • 1 $5.6200
  • 10 $3.7700
  • 25 $3.2912
  • 100 $2.7540
  • 250 $2.4932
  • 500 $2.3343
  • 1,000 $2.2022
  • 1,500 $2.1357
  • 2,500 $2.0615
  • 3,500 $2.0179
$2.0179 / $5.6200 Buy Now
DISTI # 584-C3803IS6-3TRMPBF
Mouser Electronics Switching Voltage Regulators Const Freq C Mode Fly DC/DC Cntr in SOT RoHS: Compliant 1000
  • 1 $4.3000
  • 10 $3.3000
  • 100 $2.7600
  • 250 $2.5000
  • 500 $2.3300
  • 1,000 $2.1300
  • 2,500 $2.0100
$2.0100 / $4.3000 Buy Now
Analog Devices Inc Const Freq C Mode Fly DC/DC Cn Package Multiple: 500 5788
  • 1 $5.6200
  • 10 $3.7700
  • 25 $3.2912
  • 100 $2.7540
  • 250 $2.4932
  • 500 $2.3343
  • 1,000 $2.2022
  • 1,500 $2.1357
  • 2,500 $2.0615
$2.0615 / $5.6200 Buy Now
DISTI # 35243479
Verical DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 5500
  • 500 $1.8700
$1.8700 Buy Now
DISTI # LTC3803IS6-3TRMPBF
TME PMIC, DC/DC converter, Uin: 9.2÷75VDC, Uout: 9.2÷75VDC, 2A, Ch: 1 Min Qty: 500 0
  • 500 $2.0000
$2.0000 RFQ
DISTI # LTC3803IS6-3TRM
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 0
  • 500 $2.2200
  • 1,000 $2.1600
  • 5,000 $2.0800
$2.0800 / $2.2200 Buy Now

CAD Models for LTC3803IS6-3#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3803IS6-3#TRMPBF by Analog Devices Inc

LTC3803IS6-3#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
8.3 V
Input Voltage-Min
7 V
Input Voltage-Nom
8 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
330 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC3803IS6-3#TRMPBF
    Analog Devices Inc
    Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT
    VS

Alternate Parts for LTC3803IS6-3#TRMPBF

This table gives cross-reference parts and alternative options found for LTC3803IS6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3803IS6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3803HS6-3#PBF LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803HS6-3#PBF
LTC3803HS6-3#TRMPBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803HS6-3#TRMPBF
LTC3803IS6-3#PBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803IS6-3#PBF
LTC3803HS6-3#TRMPBF LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803HS6-3#TRMPBF
LTC3803ES6-3#TR LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803ES6-3#TR
LTC3803ES6-3 IC 1 A SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803ES6-3
LTC3803ES6-3#TRMPBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803ES6-3#TRMPBF
LTC3803ES6-3 Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, PDSO6 Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803ES6-3
LTC3803HS6-3#TRPBF LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803HS6-3#TRPBF
LTC3803IS6-3#TRM LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803IS6-3#TRM
Part Number Description Manufacturer Compare
LTC3803ES6-3 IC 1 A SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803ES6-3
LTC3803HS6-3#TRMPBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803HS6-3#TRMPBF
LTC3803ES6-3#TRM Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, PDSO6 Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803ES6-3#TRM
LTC3803IS6-3#TR Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, PDSO6 Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803IS6-3#TR
LTC3803ES6-3#TRM LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803ES6-3#TRM
LTC3803ES6-3#PBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803ES6-3#PBF
LTC3803ES6-3#PBF LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803ES6-3#PBF
LTC3803ES6-3#TR Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, PDSO6 Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803ES6-3#TR
LTC3803HS6-3#TRMPBF LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC3803IS6-3#TRMPBF vs LTC3803HS6-3#TRMPBF
LTC3803ES6-3 Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, PDSO6 Analog Devices Inc LTC3803IS6-3#TRMPBF vs LTC3803ES6-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3803IS6-3#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3803IS6-3#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3803IS6-3#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LTC3803IS6-3#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3803IS6-3#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3803IS6-3#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3803IS6-3#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3803IS6-3#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3803IS6-3#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: