Part Details for LTC3803ES6#TRMPBF by Analog Devices Inc
Overview of LTC3803ES6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3803ES6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7016
|
Newark | Dc/Dc Ctrl, Flyback, 200Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:-, Supply Voltage Max:-, No. Of Outputs:1Outputs, Duty Cycle (%):80%, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Topology:Flyback Rohs Compliant: Yes |Analog Devices LTC3803ES6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 581 |
|
$2.0200 / $4.3300 | Buy Now |
DISTI #
LTC3803ES6#TRMPBFCT-ND
|
DigiKey | IC REG CTRLR FLYBACK TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2714 In Stock |
|
$1.9000 / $5.3800 | Buy Now |
DISTI #
584-LTC3803ES6TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Const Freq C Mode Fly DC/DC Cntr in SOT RoHS: Compliant | 0 |
|
$1.9100 / $5.0100 | Order Now |
DISTI #
V72:2272_06478795
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 Container: Cut Strips | Americas - 443 |
|
$1.9490 / $3.8550 | Buy Now |
|
Analog Devices Inc | Const Freq C Mode Fly DC/DC Cn Package Multiple: 500 | 545 |
|
$1.9000 / $5.3800 | Buy Now |
DISTI #
LTC3803ES6TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 9.2÷75VDC, Uout: 9.2÷75VDC, 2A, SMD Min Qty: 500 | 0 |
|
$1.7600 | RFQ |
DISTI #
LTC3803ES6TRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9600 / $2.0900 | Buy Now |
DISTI #
SMC-LTC3803ES6#TRMPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Cut Tape | 18 |
|
$1.7010 / $1.8428 | RFQ |
Part Details for LTC3803ES6#TRMPBF
LTC3803ES6#TRMPBF CAD Models
LTC3803ES6#TRMPBF Part Data Attributes
|
LTC3803ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3803ES6#TRMPBF
Analog Devices Inc
Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.25 V | |
Input Voltage-Min | 6.8 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 240 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3803ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3803ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3803ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3803ES6#TRM | Linear Technology | Check for Price | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803ES6#TRMPBF vs LTC3803ES6#TRM |
LTC3803ES6#PBF | Analog Devices Inc | $1.8431 | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | LTC3803ES6#TRMPBF vs LTC3803ES6#PBF |
LTC3803ES6 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 240kHz Switching Freq-Max, CMOS, PDSO6 | LTC3803ES6#TRMPBF vs LTC3803ES6 |
LTC3803ES6 | Linear Technology | Check for Price | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803ES6#TRMPBF vs LTC3803ES6 |
LTC3803ES6#TRPBF | Linear Technology | Check for Price | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803ES6#TRMPBF vs LTC3803ES6#TRPBF |
LTC3803ES6#TR | Linear Technology | Check for Price | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803ES6#TRMPBF vs LTC3803ES6#TR |
LTC3803ES6#TRMPBF | Linear Technology | Check for Price | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803ES6#TRMPBF vs LTC3803ES6#TRMPBF |
LTC3803ES6#TRM | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 240kHz Switching Freq-Max, CMOS, PDSO6 | LTC3803ES6#TRMPBF vs LTC3803ES6#TRM |