There are no models available for this part yet.
Overview of LTC3801BES6#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3801BES6#TRPBF | Analog Devices | uP Const Freq Buck DC/DC Cntrs | |
LTC3801BES6#TRMPBF | Analog Devices | uP Const Freq Buck DC/DC Cntrs | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3801BES6#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3801BES6#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2875 | Buy Now | |
DISTI #
584-LTC3801BES6TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP Const Freq Buck DC/DC Cntrs in SOT RoHS: Compliant | 0 |
|
$3.4500 | Order Now | |
Analog Devices Inc | uP Const Freq Buck DC/DC Cntrs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6300 / $3.9100 | Buy Now | ||
DISTI #
LTC3801BES6TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷9.8VDC, Uout: 0.8÷9.8VDC, 5A, Ch: 1 Min Qty: 2500 | 0 |
|
$3.2500 | RFQ | |
DISTI #
LTC3801BES6TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4000 / $3.5300 | Buy Now |
CAD Models for LTC3801BES6#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3801BES6#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, MO-193, PLASTIC, TSOT-23
|
Pin Count
|
6
|
Manufacturer Package Code
|
05-08-1636
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
9.8 V
|
Input Voltage-Min
|
2.4 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
650 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|