Part Details for LTC3785EUF by Linear Technology
Overview of LTC3785EUF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3785EUF
LTC3785EUF CAD Models
LTC3785EUF Part Data Attributes
|
LTC3785EUF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3785EUF
Linear Technology
IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 10V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 4.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC3785EUF
This table gives cross-reference parts and alternative options found for LTC3785EUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3785EUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3785IUF | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3785EUF vs LTC3785IUF |
LTC3785IUF#TRPBF | LTC3785 - 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3785EUF vs LTC3785IUF#TRPBF |
LTC3785EUF#PBF | LTC3785 - 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3785EUF vs LTC3785EUF#PBF |
LTC3785EUF#PBF | 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller | Analog Devices Inc | LTC3785EUF vs LTC3785EUF#PBF |
LTC3785EUF#TR | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3785EUF vs LTC3785EUF#TR |
LTC3785EUF#TRPBF | 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller | Analog Devices Inc | LTC3785EUF vs LTC3785EUF#TRPBF |
LTC3785EUF#TRPBF | LTC3785 - 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3785EUF vs LTC3785EUF#TRPBF |
LTC3785EUF | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, CMOS, PQCC24 | Analog Devices Inc | LTC3785EUF vs LTC3785EUF |
LTC3785IUF#TR | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3785EUF vs LTC3785IUF#TR |