There are no models available for this part yet.
Overview of LTC3772ETS8#TRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3772ETS8#TRMPBF | Analog Devices | uP No RSENSE Const Freq Buck D | |
LTC3772ETS8#TRPBF | Analog Devices | uP No RSENSE Const Freq Buck D | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3772ETS8#TRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM2428
|
Newark | Dc/Dc Ctrl, Buck, 550Khz, Tsot-23-8 Rohs Compliant: Yes |Analog Devices LTC3772ETS8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2300 / $7.1800 | Buy Now | |
DISTI #
LTC3772ETS8#TRMPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
204 In Stock |
|
$2.8375 / $7.2800 | Buy Now | |
DISTI #
584-C3772ETS8TRMPBF
|
Mouser Electronics | Switching Voltage Regulators uP No RSENSE Const Freq Buck DC/DC Cntr RoHS: Compliant | 0 |
|
$3.0400 / $3.8000 | Order Now | |
Analog Devices Inc | uP No RSENSE Const Freq Buck D Package Multiple: 500 | 541 |
|
$2.8375 / $7.2800 | Buy Now | ||
DISTI #
LTC3772ETS8TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.8÷9.8VDC, 5A Min Qty: 500 | 0 |
|
$2.9100 | RFQ | |
DISTI #
LTC3772ETS8TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9300 / $3.1300 | Buy Now |
CAD Models for LTC3772ETS8#TRMPBF by Analog Devices Inc
Part Data Attributes for LTC3772ETS8#TRMPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, SOT-23, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1637
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
9.8 V
|
Input Voltage-Min
|
2.75 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
650 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LTC3772ETS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3772ETS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3772ETS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3772ETS8#TR | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3772ETS8#TRMPBF vs LTC3772ETS8#TR |
LTC3772ETS8#TRM | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3772ETS8#TRMPBF vs LTC3772ETS8#TRM |
LTC3772ETS8#PBF | LTC3772 - Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3772ETS8#TRMPBF vs LTC3772ETS8#PBF |
LTC3772ETS8 | LTC3772 - Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3772ETS8#TRMPBF vs LTC3772ETS8 |
LTC3772ETS8#TRPBF | LTC3772 - Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3772ETS8#TRMPBF vs LTC3772ETS8#TRPBF |
LTC3772ETS8#TRPBF | Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller | Analog Devices Inc | LTC3772ETS8#TRMPBF vs LTC3772ETS8#TRPBF |
LTC3772ETS8#TRM | LTC3772 - Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3772ETS8#TRMPBF vs LTC3772ETS8#TRM |
LTC3772ETS8#PBF | Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller | Analog Devices Inc | LTC3772ETS8#TRMPBF vs LTC3772ETS8#PBF |