Part Details for LTC3770EUH by Analog Devices Inc
Overview of LTC3770EUH by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3770EUH#PBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LTC3770EUH#TRPBF | Analog Devices | Fast No RSENSE Buck Sync Cntr |
Part Details for LTC3770EUH
LTC3770EUH CAD Models
LTC3770EUH Part Data Attributes
|
LTC3770EUH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3770EUH
Analog Devices Inc
Switching Controller, Current-mode, 4A, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3770EUH
This table gives cross-reference parts and alternative options found for LTC3770EUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3770EUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3770EUH#TRPBF | LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3770EUH vs LTC3770EUH#TRPBF |
LTC3770EUH#TR | IC 4 A SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3770EUH vs LTC3770EUH#TR |
LTC3770EUH#PBF | LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3770EUH vs LTC3770EUH#PBF |
LTC3770EUH | IC 4 A SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3770EUH vs LTC3770EUH |
LTC3770EUH#TRPBF | Fast No RSENSE™ Step-Down Synchronous Controller with Margining, Tracking and PLL | Analog Devices Inc | LTC3770EUH vs LTC3770EUH#TRPBF |