There are no models available for this part yet.
Overview of LTC3770EUH#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3770EUH#PBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LTC3770EUH#TRPBF | Analog Devices | Fast No RSENSE Buck Sync Cntr |
Price & Stock for LTC3770EUH#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM2427
|
Newark | Dc/Dc Ctrl, Sync Buck, Qfn-Ep-32 Rohs Compliant: Yes |Analog Devices LTC3770EUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1200 / $11.3700 | Buy Now | |
DISTI #
LTC3770EUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2067 In Stock |
|
$5.9125 / $12.7800 | Buy Now | |
DISTI #
584-LTC3770EUH#PBF
|
Mouser Electronics | Switching Voltage Regulators Fast No RSENSE Buck Sync Cntr w/ Mrg, Tr RoHS: Compliant | 94 |
|
$6.4400 / $11.3600 | Buy Now | |
DISTI #
E54:1762_00090318
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 | Europe - 34 |
|
$5.6550 / $8.0210 | Buy Now | |
DISTI #
V36:1790_06478052
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2215 | Americas - 3 |
|
$5.6550 / $5.8500 | Buy Now | |
Analog Devices Inc | Fast No RSENSE Buck Sync Cntr Package Multiple: 73 | 1655 |
|
$5.9125 / $12.7800 | Buy Now | ||
Rochester Electronics | LTC3770 - Fast Synch Controller w/ Margining, Tracking, PLL RoHS: Compliant Status: Active Min Qty: 1 | 104 |
|
$5.8600 / $6.9000 | Buy Now | ||
DISTI #
LTC3770EUHPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷32VDC, Uout: 0.6÷28.8VDC, 15A, QFN32 Min Qty: 1 | 0 |
|
$4.8400 / $7.1000 | RFQ | |
DISTI #
LTC3770EUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.1100 / $7.1000 | Buy Now |
CAD Models for LTC3770EUH#PBF by Analog Devices Inc
Part Data Attributes for LTC3770EUH#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 5 MM, LEAD FREE, PLASTIC, QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
05-08-1693
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for LTC3770EUH#PBF
This table gives cross-reference parts and alternative options found for LTC3770EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3770EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3770EUH#TRPBF | LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3770EUH#PBF vs LTC3770EUH#TRPBF |
LTC3770EUH#TR | IC 4 A SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3770EUH#PBF vs LTC3770EUH#TR |
LTC3770EUH#PBF | LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3770EUH#PBF vs LTC3770EUH#PBF |
LTC3770EUH | IC 4 A SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3770EUH#PBF vs LTC3770EUH |
LTC3770EUH#TRPBF | Fast No RSENSE™ Step-Down Synchronous Controller with Margining, Tracking and PLL | Analog Devices Inc | LTC3770EUH#PBF vs LTC3770EUH#TRPBF |
Related Parts for LTC3770EUH#PBF
-
WG82574ITMicrocontrollers
-
LTC3770EUH#TRPBFSwitching Regulator or Controllers
-
ADXL345BCCZOther Analog ICs
-
TPS2557DRBTPower Management Circuits
-
IRFR5305TRPBFPower Field-Effect Transistors
-
ADS1115IDGSTAnalog to Digital Converters
-
EP3C40F484I7NField Programmable Gate Arrays
-
TSC101CILTOperational Amplifiers
-
AM26LV32EIPWRLine Driver or Receivers