There are no models available for this part yet.
Overview of LTC3770EG by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3770EG#TRPBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LTC3770EG#PBF | Analog Devices | Fast No RSENSE Buck Sync Cntr |
CAD Models for LTC3770EG by Linear Technology
Part Data Attributes for LTC3770EG by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP28,.3
|
Pin Count
|
28
|
Manufacturer Package Code
|
G
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for LTC3770EG
This table gives cross-reference parts and alternative options found for LTC3770EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3770EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3770EG#TRPBF | LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3770EG vs LTC3770EG#TRPBF |
LTC3770EG#PBF | Fast No RSENSE™ Step-Down Synchronous Controller with Margining, Tracking and PLL | Analog Devices Inc | LTC3770EG vs LTC3770EG#PBF |
LTC3770EG | Switching Controller, Current-mode, 4A, PDSO28 | Analog Devices Inc | LTC3770EG vs LTC3770EG |
LTC3770EG#TR | LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3770EG vs LTC3770EG#TR |
LTC3770EG#PBF | LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3770EG vs LTC3770EG#PBF |
Related Parts for LTC3770EG
-
MK50DN512CLL10Microcontrollers
-
LTC3770EUHSwitching Regulator or Controllers
-
STW28N65M2Power Field-Effect Transistors
-
NCP1117ST33T3GLinear Regulator ICs
-
M39014/01-1553Fixed Capacitors
-
ADSP-TS201SABP-050Digital Signal Processors
-
TC4426ACOA713MOSFET Drivers
-
S25FL064LABMFV011Flash Memories
-
SMAJ16ATransient Suppressors