Part Details for LTC3731CG#PBF by Analog Devices Inc
Overview of LTC3731CG#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3731CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3731CG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$11.2280 / $12.2200 | Buy Now |
DISTI #
584-LTC3731CG#PBF
|
Mouser Electronics | Switching Voltage Regulators 3-Phase, 600kHz, Sync Buck Sw Reg Cntr RoHS: Compliant | 0 |
|
$9.4600 / $12.2200 | Order Now |
|
Analog Devices Inc | 3-Phase, 600kHz, Sync Buck Sw Min Qty: 1 Package Multiple: 37 | 6475 |
|
$5.7600 / $12.2200 | Buy Now |
DISTI #
35212393
|
Verical | DC/DC Cntrlr Single-OUT Step Down 440kHz 36-Pin SSOP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 6438 |
|
$6.1600 | Buy Now |
DISTI #
69239635
|
Verical | DC/DC Cntrlr Single-OUT Step Down 440kHz 36-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 52 |
|
$9.0080 / $10.9320 | Buy Now |
DISTI #
LTC3731CGPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.6÷6VDC, 60A, SSOP36 Min Qty: 1 | 0 |
|
$8.2400 / $9.5300 | RFQ |
DISTI #
LTC3731CG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$7.4400 / $8.6400 | Buy Now |
Part Details for LTC3731CG#PBF
LTC3731CG#PBF CAD Models
LTC3731CG#PBF Part Data Attributes
|
LTC3731CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3731CG#PBF
Analog Devices Inc
3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, LEAD FREE, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3731CG#PBF
This table gives cross-reference parts and alternative options found for LTC3731CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3731CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3731HG#TR | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC3731CG#PBF vs LTC3731HG#TR |
LTC3731CG#TRPBF | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731CG#PBF vs LTC3731CG#TRPBF |
LTC3731HG#TRPBF | LTC3731H - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 125°C | Linear Technology | LTC3731CG#PBF vs LTC3731HG#TRPBF |
LTC3731IG#TR | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3731CG#PBF vs LTC3731IG#TR |
LTC3731IG#TRPBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731CG#PBF vs LTC3731IG#TRPBF |
LTC3731IG | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3731CG#PBF vs LTC3731IG |
LTC3731IG#TR | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC3731CG#PBF vs LTC3731IG#TR |
LTC3731CG | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731CG#PBF vs LTC3731CG |
LTC3731IG#PBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731CG#PBF vs LTC3731IG#PBF |
LTC3731HG#TR | LTC3731H - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 125°C | Linear Technology | LTC3731CG#PBF vs LTC3731HG#TR |