Part Details for LTC3729EUH#PBF by Analog Devices Inc
Overview of LTC3729EUH#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3729EUH#TRPBF | Analog Devices | 550kHz, PP, Hi Eff, Sync Buck | |
LTC3729EUH#PBF | Analog Devices | 550kHz, PP, Hi Eff, Sync Buck | |
DC509B | Analog Devices | LTC3729EUH Demo Board |
Price & Stock for LTC3729EUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6993
|
Newark | Dc/Dc Ctrl, Sync Buck, 550Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):99.5%, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3729EUH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$11.0400 / $14.9700 | Buy Now |
DISTI #
LTC3729EUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$8.8250 / $17.4800 | Buy Now |
DISTI #
584-LTC3729EUH#PBF
|
Mouser Electronics | Switching Voltage Regulators 550kHz, PP, Hi Eff, Sync Buck Sw Reg RoHS: Compliant | 22 |
|
$10.3300 / $14.9600 | Buy Now |
DISTI #
V36:1790_06477868
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 590kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2412 | Americas - 56 |
|
$8.8000 / $9.2230 | Buy Now |
DISTI #
E54:1762_00090906
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 590kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Europe - 47 |
|
$8.8000 / $13.3010 | Buy Now |
|
Analog Devices Inc | 550kHz, PP, Hi Eff, Sync Buck Package Multiple: 73 | 468 |
|
$8.8250 / $17.4800 | Buy Now |
DISTI #
81438533
|
Verical | DC/DC Cntrlr Single-OUT Step Down 590kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Date Code: 2412 | Americas - 56 |
|
$8.6600 | Buy Now |
DISTI #
81052855
|
Verical | DC/DC Cntrlr Single-OUT Step Down 590kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 47 |
|
$8.8000 / $13.3010 | Buy Now |
DISTI #
LTC3729EUHPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷5VDC, 240A, QFN28 Min Qty: 1 | 0 |
|
$10.0000 / $13.2000 | RFQ |
DISTI #
LTC3729EUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$9.1200 / $10.5900 | Buy Now |
Part Details for LTC3729EUH#PBF
LTC3729EUH#PBF CAD Models
LTC3729EUH#PBF Part Data Attributes
|
LTC3729EUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3729EUH#PBF
Analog Devices Inc
550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3729EUH#PBF
This table gives cross-reference parts and alternative options found for LTC3729EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3729EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3729EUH#TR | Switching Controller, Current-mode, 5A, 590kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3729EUH#PBF vs LTC3729EUH#TR |
LTC3729EUH#TR | LTC3729 - 550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3729EUH#PBF vs LTC3729EUH#TR |
LTC3729EUH#TRPBF | 550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3729EUH#PBF vs LTC3729EUH#TRPBF |
LTC3729EUH | LTC3729 - 550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3729EUH#PBF vs LTC3729EUH |
LTC3729EUH#TRPBF | LTC3729 - 550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3729EUH#PBF vs LTC3729EUH#TRPBF |