Part Details for LTC3728LCUH by Analog Devices Inc
Overview of LTC3728LCUH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3728LCUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07723547
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP RoHS: Not Compliant Min Qty: 1387 Package Multiple: 73 Lead time: 52 Weeks Date Code: 0412 | Americas - 61 |
|
$1.0646 / $4.3717 | Buy Now |
DISTI #
51476407
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP RoHS: Not Compliant Min Qty: 61 Package Multiple: 61 Date Code: 0412 | Americas - 61 |
|
$1.0646 | Buy Now |
Part Details for LTC3728LCUH
LTC3728LCUH CAD Models
LTC3728LCUH Part Data Attributes:
|
LTC3728LCUH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3728LCUH
Analog Devices Inc
Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3728LCUH
This table gives cross-reference parts and alternative options found for LTC3728LCUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728LCUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728LCUH#PBF | LTC3728LCUH#PBF | Analog Devices Inc | LTC3728LCUH vs LTC3728LCUH#PBF |
LTC3728LEUH#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PQCC32 | Analog Devices Inc | LTC3728LCUH vs LTC3728LEUH#TR |
LTC3728LEUH#PBF | LTC3728LEUH#PBF | Analog Devices Inc | LTC3728LCUH vs LTC3728LEUH#PBF |
LTC3728LEUH | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728LCUH vs LTC3728LEUH |
LTC3728LCUH#TRPBF | LTC3728LCUH#TRPBF | Analog Devices Inc | LTC3728LCUH vs LTC3728LCUH#TRPBF |
LTC3728LIUH#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PQCC32 | Analog Devices Inc | LTC3728LCUH vs LTC3728LIUH#TR |
LTC3728LIUH#PBF | LTC3728LIUH#PBF | Analog Devices Inc | LTC3728LCUH vs LTC3728LIUH#PBF |
LTC3728LIUH | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PQCC32 | Analog Devices Inc | LTC3728LCUH vs LTC3728LIUH |
LTC3728LCUH#TRPBF | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3728LCUH vs LTC3728LCUH#TRPBF |
LTC3728LCUH#TR | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3728LCUH vs LTC3728LCUH#TR |