Part Details for LTC3728LCGN#PBF by Analog Devices Inc
Overview of LTC3728LCGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3728LCGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3728LCGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 49 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2551 | Buy Now |
DISTI #
584-LTC3728LCGN#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x, 550kHz, 2-PhSync Regs RoHS: Compliant | 11 |
|
$8.0600 / $11.2300 | Buy Now |
|
Analog Devices Inc | 2x, 550kHz, 2-PhSync Regs Package Multiple: 49 | 0 |
|
$5.3000 / $7.3600 | Buy Now |
DISTI #
LTC3728LCGNPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷5.5VDC, 25A, SSOP28 Min Qty: 1 | 0 |
|
$6.5000 / $9.5500 | RFQ |
DISTI #
LTC3728LCGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 49 | 0 |
|
$6.8400 / $7.9500 | Buy Now |
Part Details for LTC3728LCGN#PBF
LTC3728LCGN#PBF CAD Models
LTC3728LCGN#PBF Part Data Attributes
|
LTC3728LCGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3728LCGN#PBF
Analog Devices Inc
LTC3728LCGN#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC3728LCGN#PBF
This table gives cross-reference parts and alternative options found for LTC3728LCGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728LCGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728LEGN#PBF | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728LCGN#PBF vs LTC3728LEGN#PBF |
LTC3728LEGN | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728LCGN#PBF vs LTC3728LEGN |
LTC3728LCGN | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC3728LCGN#PBF vs LTC3728LCGN |
LTC3728LEGN | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728LCGN#PBF vs LTC3728LEGN |
LTC3728LEGN#PBF | LTC3728LEGN#PBF | Analog Devices Inc | LTC3728LCGN#PBF vs LTC3728LEGN#PBF |