-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Push-Pull PWM Controllers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3723EGN-1#TRPBFCT-ND
|
DigiKey | IC REG CTRLR PUSH-PULL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2327 In Stock |
|
$7.7051 / $12.6400 | Buy Now |
DISTI #
584-C3723EGN-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Sync PP PWM Cntrs RoHS: Compliant | 564 |
|
$7.7000 / $12.6300 | Buy Now |
DISTI #
V72:2272_06477749
|
Arrow Electronics | Current Mode PWM Controller 1.5A 1000kHz 16-Pin SSOP N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2440 |
|
$7.6430 / $10.6240 | Buy Now |
|
Analog Devices Inc | Sync PP PWM Cntrs Min Qty: 1 Package Multiple: 2500 | 466 |
|
$7.7051 / $12.6400 | Buy Now |
DISTI #
LTC3723EGN-1TRPBF
|
TME | IC: PMIC, DC/DC switcher,PWM controller, 10.7÷75V, SSOP16 Min Qty: 2500 | 0 |
|
$6.6400 | RFQ |
DISTI #
LTC3723EGN-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.6900 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3723EGN-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3723EGN-1#TRPBF
Analog Devices Inc
Synchronous Push-Pull PWM Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.5 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC3723EGN-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3723EGN-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3723EGN-1#TR | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3723EGN-1#TRPBF vs LTC3723EGN-1#TR |
LTC3723EGN-1#TR | LTC3723 - Synchronous Push-Pull PWM Controllers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3723EGN-1#TRPBF vs LTC3723EGN-1#TR |
LTC3723EGN-1#PBF | LTC3723 - Synchronous Push-Pull PWM Controllers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3723EGN-1#TRPBF vs LTC3723EGN-1#PBF |
LTC3723EGN-1#PBF | Synchronous Push-Pull PWM Controllers | Analog Devices Inc | LTC3723EGN-1#TRPBF vs LTC3723EGN-1#PBF |
LTC3723EGN-1#TRPBF | LTC3723 - Synchronous Push-Pull PWM Controllers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3723EGN-1#TRPBF vs LTC3723EGN-1#TRPBF |
LTC3723EGN-1 | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3723EGN-1#TRPBF vs LTC3723EGN-1 |