-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Dual Mode Phase Modulated Full Bridge Controllers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3204
|
Newark | Dc/Dc Ctrl, Full Bridge, 1Mhz, 85Degc, Supply Voltage Min:10.5V, Supply Voltage Max:75V, No. Of Outputs:1Outputs, Duty Cycle (%):98.5%, Ic Case/Package:Nssop, No. Of Pins:24Pins, Switching Frequency:1Mhz, Topology:Full Bridge Rohs Compliant: Yes |Analog Devices LTC3722EGN-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$11.8000 / $16.0000 | Buy Now |
DISTI #
505-LTC3722EGN-1#PBF-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$10.6176 / $15.3800 | Buy Now |
DISTI #
584-LTC3722EGN-1#PBF
|
Mouser Electronics | Switching Controllers Sync 2x Mode PhModulated Full Bridge Cnt RoHS: Compliant | 271 |
|
$10.6100 / $14.6900 | Buy Now |
|
Analog Devices Inc | Sync 2x Mode PhModulated Full Min Qty: 1 Package Multiple: 55 | 18 |
|
$7.2500 / $15.3800 | Buy Now |
|
Rochester Electronics | LTC3722 - Full Bridge Controller RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$8.9900 / $10.5700 | Buy Now |
DISTI #
LTC3722EGN-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 10.5÷75VDC, Uout: 5VDC, 40A, SSOP24 Min Qty: 1 | 0 |
|
$7.4600 / $11.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3722EGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3722EGN-1#PBF
Analog Devices Inc
Synchronous Dual Mode Phase Modulated Full Bridge Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 6.3 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |