Part Details for LTC3717EUH-1 by Analog Devices Inc
Overview of LTC3717EUH-1 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3717EUH-1#PBF | Analog Devices | Wide Operating Rng, No RSENSE | |
LTC3717EUH-1#TRPBF | Analog Devices | Wide Operating Rng, No RSENSE |
Price & Stock for LTC3717EUH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07723530
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1500kHz 32-Pin QFN EP RoHS: Not Compliant Min Qty: 1898 Package Multiple: 73 Lead time: 52 Weeks Date Code: 0320 | Americas - 50 |
|
$3.0920 | Buy Now |
DISTI #
51476425
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1500kHz 32-Pin QFN EP RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 0320 | Americas - 50 |
|
$3.0920 | Buy Now |
Part Details for LTC3717EUH-1
LTC3717EUH-1 CAD Models
LTC3717EUH-1 Part Data Attributes
|
LTC3717EUH-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3717EUH-1
Analog Devices Inc
Switching Controller, Current-mode, 2A, 1500kHz Switching Freq-Max, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3717EUH-1
This table gives cross-reference parts and alternative options found for LTC3717EUH-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3717EUH-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3717EUH-1#PBF | LTC3717-1 - Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3717EUH-1 vs LTC3717EUH-1#PBF |
LTC3717EUH-1 | LTC3717-1 - Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3717EUH-1 vs LTC3717EUH-1 |