Part Details for LTC3706IGN by Linear Technology
Overview of LTC3706IGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3706IGN
LTC3706IGN CAD Models
LTC3706IGN Part Data Attributes
|
LTC3706IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3706IGN
Linear Technology
LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 353 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC3706IGN
This table gives cross-reference parts and alternative options found for LTC3706IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3706IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3706IGN#TR | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3706IGN vs LTC3706IGN#TR |
LTC3706EGN#TR | Switching Controller, Current-mode, 353kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC3706IGN vs LTC3706EGN#TR |
LTC3706IGN | Switching Controller, Current-mode, 353kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC3706IGN vs LTC3706IGN |
LTC3706IGN#PBF | Secondary-Side Synchronous Forward Controller with Polyphase Capability | Analog Devices Inc | LTC3706IGN vs LTC3706IGN#PBF |
LTC3706EGN | Switching Controller, Current-mode, 353kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC3706IGN vs LTC3706EGN |
LTC3706EGN#TRPBF | Secondary-Side Synchronous Forward Controller with Polyphase Capability | Analog Devices Inc | LTC3706IGN vs LTC3706EGN#TRPBF |
LTC3706EGN#PBF | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3706IGN vs LTC3706EGN#PBF |
LTC3706EGN | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3706IGN vs LTC3706EGN |
LTC3706IGN#TR | Switching Controller, Current-mode, 353kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC3706IGN vs LTC3706IGN#TR |
LTC3706IGN#TRPBF | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3706IGN vs LTC3706IGN#TRPBF |