Part Details for LTC3703HGN by Analog Devices Inc
Overview of LTC3703HGN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3703HGN#PBF | Analog Devices | 100V Sync Sw Reg Cntr | |
LTC3703HGN#TRPBF | Analog Devices | 100V Sync Sw Reg Cntr |
Price & Stock for LTC3703HGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16966178
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks Date Code: 1237 | Americas - 1551 |
|
$8.6400 / $28.4500 | Buy Now |
DISTI #
35310427
|
Verical | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1237 | Americas - 1500 |
|
$8.6400 / $13.8200 | Buy Now |
Part Details for LTC3703HGN
LTC3703HGN CAD Models
LTC3703HGN Part Data Attributes
|
LTC3703HGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3703HGN
Analog Devices Inc
Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC3703HGN
This table gives cross-reference parts and alternative options found for LTC3703HGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3703HGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3703EGN#PBF | 100V Synchronous Switching Regulator Controller | Analog Devices Inc | LTC3703HGN vs LTC3703EGN#PBF |
LTC3703IGN#TR | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3703HGN vs LTC3703IGN#TR |
LTC3703HGN#TRPBF | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3703HGN vs LTC3703HGN#TRPBF |
LTC3703HGN#PBF | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3703HGN vs LTC3703HGN#PBF |
LTC3703HGN#TR | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3703HGN vs LTC3703HGN#TR |
LTC3703HGN#TR | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3703HGN vs LTC3703HGN#TR |
LTC3703IGN | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3703HGN vs LTC3703IGN |
LTC3703EGN | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3703HGN vs LTC3703EGN |
LTC3703IGN#TRPBF | 100V Synchronous Switching Regulator Controller | Analog Devices Inc | LTC3703HGN vs LTC3703IGN#TRPBF |
LTC3703HGN#PBF | 100V Synchronous Switching Regulator Controller | Analog Devices Inc | LTC3703HGN vs LTC3703HGN#PBF |