There are no models available for this part yet.
Overview of LTC3700EMS#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3700EMS#TRPBF | Analog Devices | Const Freq Buck DC/DC Cntr w/ | |
LTC3700EMS#PBF | Analog Devices | Const Freq Buck DC/DC Cntr w/ | |
DC463A | Analog Devices | LTC3700EMS - Step-Down Regulat |
Price & Stock for LTC3700EMS#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC3700EMS#PBF-ND
|
DigiKey | IC REG DL BUCK/LNR 550KHZ 10MSOP Min Qty: 150 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2957 | Buy Now | |
DISTI #
584-LTC3700EMS#PBF
|
Mouser Electronics | Switching Voltage Regulators Const Freq Buck DC/DC Cntr w/ LDO Reg RoHS: Compliant | 0 |
|
$3.8700 / $6.8200 | Order Now | |
Analog Devices Inc | Const Freq Buck DC/DC Cntr w/ Package Multiple: 50 | 50 |
|
$2.8400 / $3.8800 | Buy Now | ||
DISTI #
LTC3700EMSPBF
|
TME | PMIC, LDO,DC/DC converter, Uin: 2.65÷9.8VDC, Uout: 0.8÷5VDC, 10A Min Qty: 1 | 0 |
|
$3.4300 / $5.0300 | RFQ | |
DISTI #
LTC3700EMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.6600 / $4.0200 | Buy Now |
CAD Models for LTC3700EMS#PBF by Analog Devices Inc
Part Data Attributes for LTC3700EMS#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1661
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
9.8 V
|
Input Voltage-Min
|
2.65 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
650 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3700EMS#PBF
This table gives cross-reference parts and alternative options found for LTC3700EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3700EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3700EMS | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3700EMS#PBF vs LTC3700EMS |
LTC3700EMS#PBF | LTC3700 - Constant Frequency Step-Down DC/DC Controller with LDO Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3700EMS#PBF vs LTC3700EMS#PBF |