Part Details for LTC3676EUJ#TRPBF by Analog Devices Inc
Overview of LTC3676EUJ#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3676EUJ#TRPBF | Analog Devices | Pwr M Solution for Application | |
LTC3676EUJ-1#TRPBF | Analog Devices | Pwr M Solution for Application | |
LTC3676EUJ#WTRPBF | Analog Devices | Pwr M Solution for Application |
Price & Stock for LTC3676EUJ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3194
|
Newark | Power Management Ic, 8Output, Qfn-Ep-40, Ic Type:Digitally Programmable Pmic, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:4, No. Of Regulated Outputs:8, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Analog Devices LTC3676EUJ#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1453 |
|
$8.8000 / $13.8900 | Buy Now |
DISTI #
LTC3676EUJ#TRPBFCT-ND
|
DigiKey | IC REG CONV I.MX6 7OUT 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
543 In Stock |
|
$8.1875 / $16.4800 | Buy Now |
DISTI #
584-LTC3676EUJ#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Pwr M Solution for Application Processor RoHS: Compliant | 24 |
|
$8.1800 / $15.0500 | Buy Now |
|
Analog Devices Inc | Pwr M Solution for Application Min Qty: 1 Package Multiple: 2000 | 109 |
|
$8.1875 / $16.4800 | Buy Now |
DISTI #
LTC3676EUJTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.4600 / $8.7900 | Buy Now |
Part Details for LTC3676EUJ#TRPBF
LTC3676EUJ#TRPBF CAD Models
LTC3676EUJ#TRPBF Part Data Attributes
|
LTC3676EUJ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3676EUJ#TRPBF
Analog Devices Inc
LTC3676EUJ#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | THRESHOLD VOLTAGE(NOM)=0.4 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC3676EUJ#TRPBF
This table gives cross-reference parts and alternative options found for LTC3676EUJ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3676EUJ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3676HUJ#TRPBF | LTC3676HUJ#TRPBF | Analog Devices Inc | LTC3676EUJ#TRPBF vs LTC3676HUJ#TRPBF |