There are no models available for this part yet.
Overview of LTC3646HMSE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3646HMSE#PBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HMSE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HMSE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for LTC3646HMSE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3646HMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
198 In Stock |
|
$5.1102 / $11.3800 | Buy Now | |
DISTI #
584-LTC3646HMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 1A Sync Buck Conv RoHS: Compliant | 111 |
|
$5.1100 / $10.5000 | Buy Now | |
Analog Devices Inc | 40V, 1A Sync Buck Conv Package Multiple: 37 | 928 |
|
$5.1102 / $11.3800 | Buy Now | ||
DISTI #
70322396
|
Verical | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 2V to 30V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Date Code: 2330 | Americas - 1369 |
|
$4.2010 / $4.5220 | Buy Now | |
DISTI #
35213372
|
Verical | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 2V to 30V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 888 |
|
$4.8400 | Buy Now | |
DISTI #
66461597
|
Verical | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 2V to 30V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 2 |
|
$4.8400 | Buy Now | |
Rochester Electronics | LTC3646 - 40V, 1A, 100uA IQ Synchronous Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$5.0500 / $5.9400 | Buy Now | ||
DISTI #
LTC3646HMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$5.2500 / $5.7600 | Buy Now | |
DISTI #
C1S103101476434
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 1369 |
|
$4.7400 | Buy Now | |
DISTI #
C1S103102671382
|
Chip1Stop | DC/DC Switching Regulators | 2 |
|
$5.0900 | Buy Now |
CAD Models for LTC3646HMSE#PBF by Analog Devices Inc
Part Data Attributes for LTC3646HMSE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1667
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 30V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
3 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|