Part Details for LTC3639EMSE#TRPBF by Analog Devices Inc
Overview of LTC3639EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3639EMSE#TRPBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R | |
LTC3639EMSE#PBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R | |
DC1901A | Analog Devices | LTC3639EMSE Demo Board ? High |
Price & Stock for LTC3639EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3168
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Msop-Ep, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:150V, Max Output Current:100Ma, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC3639EMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1083 |
|
$5.4600 / $12.0200 | Buy Now |
DISTI #
505-LTC3639EMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 100MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
787 In Stock |
|
$5.4625 / $12.0200 | Buy Now |
DISTI #
584-LTC3639EMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 150V 100mA Sync Buck Reg RoHS: Compliant | 2263 |
|
$5.4600 / $11.1800 | Buy Now |
|
Analog Devices Inc | Hi Eff, 150V 100mA Sync Buck R Min Qty: 1 Package Multiple: 2500 | 158 |
|
$5.4625 / $12.0200 | Buy Now |
DISTI #
LTC3639EMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6400 / $5.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ |
Part Details for LTC3639EMSE#TRPBF
LTC3639EMSE#TRPBF CAD Models
LTC3639EMSE#TRPBF Part Data Attributes
|
LTC3639EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3639EMSE#TRPBF
Analog Devices Inc
High Efficiency, 150V 100mA Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.26 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3639EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3639EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3639EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3639EMSE#TRPBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3639EMSE#TRPBF vs LTC3639EMSE#TRPBF |
LTC3639HMSE#TRPBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3639EMSE#TRPBF vs LTC3639HMSE#TRPBF |
LTC3639IMSE#PBF | High Efficiency, 150V 100mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3639EMSE#TRPBF vs LTC3639IMSE#PBF |
LTC3639MPMSE#PBF | High Efficiency, 150V 100mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3639EMSE#TRPBF vs LTC3639MPMSE#PBF |
LTC3639HMSE#PBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3639EMSE#TRPBF vs LTC3639HMSE#PBF |
LTC3639EMSE#PBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3639EMSE#TRPBF vs LTC3639EMSE#PBF |
LTC3639IMSE#PBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3639EMSE#TRPBF vs LTC3639IMSE#PBF |
LTC3639MPMSE#TRPBF | High Efficiency, 150V 100mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3639EMSE#TRPBF vs LTC3639MPMSE#TRPBF |
LTC3639MPMSE#TRPBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3639EMSE#TRPBF vs LTC3639MPMSE#TRPBF |
LTC3639HMSE#TRPBF | High Efficiency, 150V 100mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3639EMSE#TRPBF vs LTC3639HMSE#TRPBF |