Part Details for LTC3630MPMSE#TRPBF by Linear Technology
Overview of LTC3630MPMSE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3630MPMSE#TRPBF
LTC3630MPMSE#TRPBF CAD Models
LTC3630MPMSE#TRPBF Part Data Attributes
|
LTC3630MPMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3630MPMSE#TRPBF
Linear Technology
LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3.3 AND 5 VOLT FIXED OUTPUT VOLTAGE ALSO AVAILABLE, ADJUSTABLE OUTPUT MODE FROM 0.8 TO 65 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3630MPMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3630MPMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630MPMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3630EMSE#PBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630MPMSE#TRPBF vs LTC3630EMSE#PBF |
LTC3630HMSE#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3630MPMSE#TRPBF vs LTC3630HMSE#TRPBF |
LTC3630MPMSE#PBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3630MPMSE#TRPBF vs LTC3630MPMSE#PBF |
LTC3630IMSE#TRPBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630MPMSE#TRPBF vs LTC3630IMSE#TRPBF |
LTC3630IMSE#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630MPMSE#TRPBF vs LTC3630IMSE#TRPBF |
LTC3630IMSE#PBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630MPMSE#TRPBF vs LTC3630IMSE#PBF |
LTC3630EMSE#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630MPMSE#TRPBF vs LTC3630EMSE#TRPBF |
LTC3630EMSE#TRPBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630MPMSE#TRPBF vs LTC3630EMSE#TRPBF |
LTC3630MPMSE#PBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630MPMSE#TRPBF vs LTC3630MPMSE#PBF |
LTC3630HMSE#TRPBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630MPMSE#TRPBF vs LTC3630HMSE#TRPBF |