LTC3621EDCB#PBF
Description: LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C

Overview of LTC3621EDCB#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3621EDCB-25#TRMPBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA
LTC3621EDCB#TRMPBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA
LTC3621EDCB-25#TRPBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA

CAD Models for LTC3621EDCB#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3621EDCB#PBF by Linear Technology

LTC3621EDCB#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
Package Description
HVSON, SOLCC6,.12,20
Pin Count
6
Manufacturer Package Code
DCB
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.6 TO 17 VOLT
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
17 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
1.8 A
Output Voltage-Nom
3.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1160 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. LTC3621EDCB#PBF
    Linear Technology
    LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3621EDCB#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3621EDCB#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC3621EDCB#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3621EDCB#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3621EDCB#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3621EDCB#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3621EDCB#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3621EDCB#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3621EDCB#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: