There are no models available for this part yet.
Overview of LTC3618EUF#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3618EUF#TRPBF | Analog Devices | 2x 4MHz, ±3A Sync Buck Conv fo | |
LTC3618EUF#PBF | Analog Devices | 2x 4MHz, ±3A Sync Buck Conv fo | |
DC1726A | Analog Devices | LTC3618EUF Demo Board ? Dual ± |
Price & Stock for LTC3618EUF#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK3102
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:3A, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices LTC3618EUF#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2371 |
|
$6.5600 / $11.3000 | Buy Now | |
DISTI #
505-LTC3618EUF#TRPBFCT-ND
|
DigiKey | IC REG CONV DDR 2OUT 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5054 In Stock |
|
$6.1250 / $13.1400 | Buy Now | |
DISTI #
584-LTC3618EUF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual 4MHz, 3A Synchronous Buck Converter for DDR Termination RoHS: Compliant | 3251 |
|
$6.1200 / $10.3000 | Buy Now | |
DISTI #
V72:2272_06474511
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 2.5V 3A 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 667 |
|
$6.2840 / $8.0300 | Buy Now | |
Analog Devices Inc | 2x 4MHz, ±3A Sync Buck Conv fo Min Qty: 1 Package Multiple: 2500 | 1011 |
|
$6.1250 / $13.1400 | Buy Now | ||
DISTI #
LTC3618EUFTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.5÷2.5VDC, 5.5A Min Qty: 2500 | 0 |
|
$6.1800 | RFQ | |
DISTI #
LTC3618EUFTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3200 / $6.5800 | Buy Now | |
DISTI #
C1S103101430344
|
Chip1Stop | Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter RoHS: Compliant pbFree: No Container: Cut Tape | 1150 |
|
$6.1300 / $6.7000 | Buy Now |
CAD Models for LTC3618EUF#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3618EUF#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
05-08-1697
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.25 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-PQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
2700 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LTC3618EUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3618EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3618EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3618EUF#PBF | Dual 4MHz, ±3A Synchronous Buck Converter for DDR Termination | Analog Devices Inc | LTC3618EUF#TRPBF vs LTC3618EUF#PBF |
LTC3618IUF#TRPBF | Dual 4MHz, ±3A Synchronous Buck Converter for DDR Termination | Analog Devices Inc | LTC3618EUF#TRPBF vs LTC3618IUF#TRPBF |
LTC3618EUF#TRPBF | LTC3618 - Dual 4MHz, ±3A Synchronous Buck Converter for DDR Termination; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3618EUF#TRPBF vs LTC3618EUF#TRPBF |
LTC3618IUF#PBF | LTC3618 - Dual 4MHz, ±3A Synchronous Buck Converter for DDR Termination; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3618EUF#TRPBF vs LTC3618IUF#PBF |
LTC3618IUF#TRPBF | LTC3618 - Dual 4MHz, ±3A Synchronous Buck Converter for DDR Termination; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3618EUF#TRPBF vs LTC3618IUF#TRPBF |
LTC3618IUF#PBF | Dual 4MHz, ±3A Synchronous Buck Converter for DDR Termination | Analog Devices Inc | LTC3618EUF#TRPBF vs LTC3618IUF#PBF |
Related Parts for LTC3618EUF#TRPBF
-
AT91SAM9263B-CU-100Microcontrollers
-
ZL6105ALAFTKSwitching Regulator or Controllers
-
LTC4380HDD-4#TRPBFPower Management Circuits
-
ADAU1978WBCPZAnalog to Digital Converters
-
AD8607ARZ-REEL7Operational Amplifiers
-
LP38690DTX-5.0/NOPBLinear Regulator ICs
-
KSZ8895MLUBNetwork Interfaces
-
N0400P-ZK-E1-AYSmall Signal Field-Effect Transistors
-
LT3763EFE#TRPBFDisplay Drivers