Part Details for LTC3616MPUDD#TRPBF by Analog Devices Inc
Overview of LTC3616MPUDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3616MPUDD#TRPBF | Analog Devices | 6A, 4MHz Mono Sync Buck DC/DC | |
LTC3616MPUDD#PBF | Analog Devices | 6A, 4MHz Mono Sync Buck DC/DC | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3616MPUDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3616MPUDD#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 6A 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.1625 | Buy Now |
DISTI #
584-C3616MPUDDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 6A, 4MHz Mono Sync Buck DC/DC Conv RoHS: Compliant | 0 |
|
$15.8700 | Order Now |
|
Analog Devices Inc | 6A, 4MHz Mono Sync Buck DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$12.1300 / $17.2300 | Buy Now |
DISTI #
LTC3616MPUDDTRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$15.6600 / $16.2800 | Buy Now |
Part Details for LTC3616MPUDD#TRPBF
LTC3616MPUDD#TRPBF CAD Models
LTC3616MPUDD#TRPBF Part Data Attributes
|
LTC3616MPUDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3616MPUDD#TRPBF
Analog Devices Inc
6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current-Max | 13.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |