Part Details for LTC3616IUDD#TRPBF by Analog Devices Inc
Overview of LTC3616IUDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3616IUDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3099
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:6A, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices LTC3616IUDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1090 |
|
$6.6700 / $12.5200 | Buy Now |
DISTI #
LTC3616IUDD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3885 In Stock |
|
$6.6625 / $14.0300 | Buy Now |
DISTI #
584-LTC3616IUDDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 6A, 4MHz Mono Sync Buck DC/DC Conv RoHS: Compliant | 3105 |
|
$6.6600 / $12.5200 | Buy Now |
|
Analog Devices Inc | 6A, 4MHz Mono Sync Buck DC/DC Min Qty: 1 Package Multiple: 2500 | 3277 |
|
$6.6625 / $14.0300 | Buy Now |
DISTI #
LTC3616IUDDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5.5VDC, 12A Min Qty: 2500 | 0 |
|
$6.7200 | RFQ |
DISTI #
LTC3616IUDDTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.8900 / $7.1500 | Buy Now |
Part Details for LTC3616IUDD#TRPBF
LTC3616IUDD#TRPBF CAD Models
LTC3616IUDD#TRPBF Part Data Attributes
|
LTC3616IUDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3616IUDD#TRPBF
Analog Devices Inc
6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3616IUDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3616IUDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3616IUDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3616IUDD#PBF | 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3616IUDD#TRPBF vs LTC3616IUDD#PBF |
LTC3616EUDD#PBF | LTC3616 - 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3616IUDD#TRPBF vs LTC3616EUDD#PBF |
LTC3616IUDD#TRPBF | LTC3616 - 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3616IUDD#TRPBF vs LTC3616IUDD#TRPBF |
LTC3616EUDD#TRPBF | 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3616IUDD#TRPBF vs LTC3616EUDD#TRPBF |
LTC3616EUDD#TRPBF | LTC3616 - 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3616IUDD#TRPBF vs LTC3616EUDD#TRPBF |