Part Details for LTC3615HUF#PBF by Analog Devices Inc
Overview of LTC3615HUF#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3615HUF-1#PBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co | |
LTC3615HUF-1#TRPBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co | |
LTC3615HUF#PBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co |
Price & Stock for LTC3615HUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2380
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 150Deg C Rohs Compliant: Yes |Analog Devices LTC3615HUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3300 / $12.6400 | Buy Now |
DISTI #
LTC3615HUF#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
472 In Stock |
|
$7.4500 / $15.3100 | Buy Now |
DISTI #
584-LTC3615HUF#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 4MHz, 3A Sync Buck DC/DC Conv RoHS: Compliant | 91 |
|
$7.4400 / $12.6800 | Buy Now |
|
Analog Devices Inc | 2x 4MHz, 3A Sync Buck DC/DC Co Package Multiple: 91 | 2552 |
|
$7.4500 / $15.3100 | Buy Now |
DISTI #
35216589
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 2457 |
|
$7.1400 | Buy Now |
|
Rochester Electronics | LTC3615 - Switching Regulator, Current-mode, 4000kHz Switching Freq-Max, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$7.3900 / $8.6900 | Buy Now |
DISTI #
LTC3615HUF#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$7.6900 / $8.9400 | Buy Now |
Part Details for LTC3615HUF#PBF
LTC3615HUF#PBF CAD Models
LTC3615HUF#PBF Part Data Attributes
|
LTC3615HUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3615HUF#PBF
Analog Devices Inc
Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |