-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3615EUF#PBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co | |
LTC3615EUF#TRPBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co | |
LTC3615EUF-1#PBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6933
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:3A, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices LTC3615EUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.8400 / $11.3500 | Buy Now |
DISTI #
505-LTC3615EUF#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3035 In Stock |
|
$5.9000 / $12.6400 | Buy Now |
DISTI #
584-LTC3615EUF#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 4MHz, 3A Sync Buck DC/DC Conv RoHS: Compliant | 2598 |
|
$5.8900 / $11.3500 | Buy Now |
|
Analog Devices Inc | 2x 4MHz, 3A Sync Buck DC/DC Co Package Multiple: 91 | 607 |
|
$4.7200 / $12.6400 | Buy Now |
DISTI #
LTC3615EUFPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5.5VDC, 6A, Ch: 1 Min Qty: 1 | 0 |
|
$6.0600 / $8.9000 | RFQ |
DISTI #
LTC3615EUF#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$6.0900 / $7.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3615EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3615EUF#PBF
Analog Devices Inc
Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGES DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3615EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3615EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3615IUF#PBF | LTC3615 - Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3615EUF#PBF vs LTC3615IUF#PBF |
LTC3615EUF#TRPBF | LTC3615 - Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3615EUF#PBF vs LTC3615EUF#TRPBF |
LTC3615IUF#TRPBF | Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3615EUF#PBF vs LTC3615IUF#TRPBF |