-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower Energy Harvesting Power Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6906
|
Newark | Energy Harvesting Power Supply, Msop-Ep, Ic Function:Piezoelectric Energy Harvesting Power Supply, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Ic Package Type:Msop-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC3588IMSE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$7.2400 / $11.4100 | Buy Now |
DISTI #
505-LTC3588IMSE-1#PBF-ND
|
DigiKey | IC ENERGY HARVESTING PSU 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
158 In Stock |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
584-LTC3588IMSE-1PBF
|
Mouser Electronics | Power Management Specialized - PMIC Nanopower Energy Harvesting Pwr S RoHS: Compliant | 340 |
|
$6.0800 / $10.9700 | Buy Now |
|
Analog Devices Inc | Nanopower Energy Harvesting Pw Min Qty: 1 Package Multiple: 50 | 1132 |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
35211431
|
Verical | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$4.9600 | Buy Now |
DISTI #
LTC3588IMSE-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9000 / $6.4800 | Buy Now |
DISTI #
C1S424500279656
|
Chip1Stop | Piezoelectric Energy Harvesting Power Supply Automotive 10-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Bulk | 38 |
|
$5.3600 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3588IMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3588IMSE-1#PBF
Analog Devices Inc
Nanopower Energy Harvesting Power Supply
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 2.5, 3.3, AND 3.6 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3588IMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3588IMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3588EMSE-1#TRPBF | Nanopower Energy Harvesting Power Supply | Analog Devices Inc | LTC3588IMSE-1#PBF vs LTC3588EMSE-1#TRPBF |
LTC3588EMSE-1#TRPBF | LTC3588-1 - Nanopower Energy Harvesting Power Supply; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3588IMSE-1#PBF vs LTC3588EMSE-1#TRPBF |
LTC3588EMSE-1#PBF | LTC3588-1 - Nanopower Energy Harvesting Power Supply; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3588IMSE-1#PBF vs LTC3588EMSE-1#PBF |