-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower Energy Harvesting Power Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3588EMSE-1#TRPBFCT-ND
|
DigiKey | IC ENERGY HARVESTING PSU 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2029 In Stock |
|
$4.8625 / $6.5700 | Buy Now |
DISTI #
584-C3588EMSE-1TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Nanopower Energy Harvesting Pwr S RoHS: Compliant | 2479 |
|
$5.1000 / $9.3400 | Buy Now |
|
Analog Devices Inc | Nanopower Energy Harvesting Pw Min Qty: 1 Package Multiple: 2500 | 5500 |
|
$5.1076 / $9.3500 | Buy Now |
|
Ameya Holding Limited | IC ENERGY HARVESTING PSU 10MSOP | 3000 |
|
RFQ | |
DISTI #
LTC3588EMSE1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.0200 / $5.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3588EMSE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3588EMSE-1#TRPBF
Analog Devices Inc
Nanopower Energy Harvesting Power Supply
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 2.5, 3.3, AND 3.6 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.35 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3588EMSE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3588EMSE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3588IMSE-1#PBF | Nanopower Energy Harvesting Power Supply | Analog Devices Inc | LTC3588EMSE-1#TRPBF vs LTC3588IMSE-1#PBF |
LTC3588IMSE-1#TRPBF | Nanopower Energy Harvesting Power Supply | Analog Devices Inc | LTC3588EMSE-1#TRPBF vs LTC3588IMSE-1#TRPBF |
LTC3588IMSE-1#TRPBF | LTC3588-1 - Nanopower Energy Harvesting Power Supply; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3588EMSE-1#TRPBF vs LTC3588IMSE-1#TRPBF |
LTC3588EMSE-1#PBF | LTC3588-1 - Nanopower Energy Harvesting Power Supply; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3588EMSE-1#TRPBF vs LTC3588EMSE-1#PBF |