LTC3557EUF-1#TR
Description: IC IC,BATTERY MANAGEMENT,CMOS,LLCC,28PIN,PLASTIC, Power Management Circuit

Overview of LTC3557EUF-1#TR by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3557EUF-1#TRPBF Analog Devices USB Pwr Manager w/ Li-Ion Chr
LTC3557EUF#TRPBF Analog Devices USB Pwr Manager w/ Li-Ion Chr
LTC3557EUF-1#PBF Analog Devices USB Pwr Manager w/ Li-Ion Chr

CAD Models for LTC3557EUF-1#TR by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3557EUF-1#TR by Linear Technology

LTC3557EUF-1#TR
Linear Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Package Description
QCCN, LCC28,.16SQ,16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Want to compare parts?
  1. LTC3557EUF-1#TR
    Linear Technology
    IC IC,BATTERY MANAGEMENT,CMOS,LLCC,28PIN,PLASTIC, Power Management Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3557EUF-1#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3557EUF-1#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LTC3557EUF-1#TR would you like to use for your alert(s)?
  • Please alert me when LTC3557EUF-1#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3557EUF-1#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3557EUF-1#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3557EUF-1#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3557EUF-1#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3557EUF-1#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: