There are no models available for this part yet.
Overview of LTC3555EUFD-1#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3555EUFD#TRPBF | Analog Devices | Hi Eff USB Pwr Manager + 3x Bu | |
LTC3555EUFD-1#TRPBF | Analog Devices | Hi Eff USB Pwr Manager + 3x Bu | |
LTC3555EUFD-3#TRPBF | Analog Devices | Hi Eff USB Pwr Manager + 3x Bu |
CAD Models for LTC3555EUFD-1#TRPBF by Linear Technology
Part Data Attributes for LTC3555EUFD-1#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
UFD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SEATED HT-CALCULATED
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.35 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16X.2,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.35 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2700 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LTC3555EUFD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3555EUFD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3555EUFD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3555IUFD-1#PBF | LTC3555IUFD-1#PBF | Analog Devices Inc | LTC3555EUFD-1#TRPBF vs LTC3555IUFD-1#PBF |
LTC3555EUFD-1#TRPBF | LTC3555EUFD-1#TRPBF | Analog Devices Inc | LTC3555EUFD-1#TRPBF vs LTC3555EUFD-1#TRPBF |
LTC3555IUFD-1#TRPBF | LTC3555/LTC3555-X - High Efficiency USB Power Manager + Triple Step-Down DC/DC; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3555EUFD-1#TRPBF vs LTC3555IUFD-1#TRPBF |