-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA Low VIN Buck Regulator in 2mm x 3mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3046
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:1.6V, Input Voltage Max:5.5V, Max Output Current:250Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LTC3549EDCB#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2238 |
|
$2.3700 / $5.2600 | Buy Now |
DISTI #
LTC3549EDCB#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 250MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
494 In Stock |
|
$2.2248 / $5.9800 | Buy Now |
DISTI #
584-LTC3549EDCBTRPBF
|
Mouser Electronics | Switching Voltage Regulators 250mA L VIN Buck Reg in 2 x 3 DFN RoHS: Compliant | 0 |
|
$2.1800 / $5.4200 | Order Now |
|
Analog Devices Inc | 250mA L VIN Buck Reg in 2 x 3 Min Qty: 1 Package Multiple: 2500 | 99 |
|
$2.2248 / $5.9800 | Buy Now |
DISTI #
LTC3549EDCBTRPBF
|
TME | PMIC, DC/DC converter, Uin: 1.6÷5.5VDC, Uout: 0.611÷5.5VDC, 0.45A Min Qty: 2500 | 0 |
|
$2.2000 | RFQ |
DISTI #
LTC3549EDCBTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2600 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3549EDCB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3549EDCB#TRPBF
Analog Devices Inc
250mA Low VIN Buck Regulator in 2mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 2.2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3549EDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3549EDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3549EDCB#TR | Linear Technology | Check for Price | IC 0.6 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | LTC3549EDCB#TRPBF vs LTC3549EDCB#TR |
LTC3549EDCB#TRPBF | Linear Technology | Check for Price | LTC3549 - 250mA Low VIN Buck Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3549EDCB#TRPBF vs LTC3549EDCB#TRPBF |