Part Details for LTC3548AIMSE#PBF by Analog Devices Inc
Overview of LTC3548AIMSE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3548AIMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3548AIMSE#PBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$4.1702 / $9.5900 | Buy Now |
DISTI #
584-LTC3548AIMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 400mA/800mA, 2.25MHz Buck DC/DC RoHS: Compliant | 0 |
|
$4.1700 / $8.6200 | Order Now |
|
Analog Devices Inc | 2x Sync 400mA/800mA, 2.25MHz B Package Multiple: 50 | 5680 |
|
$4.1702 / $9.5900 | Buy Now |
|
Rochester Electronics | LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 620 |
|
$3.8500 / $4.5300 | Buy Now |
DISTI #
LTC3548AIMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5VDC, 1.2A, SMD Min Qty: 1 | 0 |
|
$4.5900 / $6.7300 | RFQ |
DISTI #
LTC3548AIMSEPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2100 / $4.6200 | Buy Now |
Part Details for LTC3548AIMSE#PBF
LTC3548AIMSE#PBF CAD Models
LTC3548AIMSE#PBF Part Data Attributes
|
LTC3548AIMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3548AIMSE#PBF
Analog Devices Inc
Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3548AIMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3548AIMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3548AIMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3548AEMSE#TRPBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AIMSE#PBF vs LTC3548AEMSE#TRPBF |
LTC3548AEMSE#TRPBF | LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548AIMSE#PBF vs LTC3548AEMSE#TRPBF |
LTC3548AEMSE#PBF | LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548AIMSE#PBF vs LTC3548AEMSE#PBF |
LTC3548AIMSE#PBF | LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548AIMSE#PBF vs LTC3548AIMSE#PBF |
LTC3548AIMSE#TRPBF | LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548AIMSE#PBF vs LTC3548AIMSE#TRPBF |
LTC3548AIMSE#TRPBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AIMSE#PBF vs LTC3548AIMSE#TRPBF |