Part Details for LTC3548AIDD#PBF by Linear Technology
Overview of LTC3548AIDD#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3548AIDD#PBF | Analog Devices | 2x Sync 400mA/800mA, 2.25MHz B | |
LTC3548AIDD#TRPBF | Analog Devices | 2x Sync 400mA/800mA, 2.25MHz B |
Part Details for LTC3548AIDD#PBF
LTC3548AIDD#PBF CAD Models
LTC3548AIDD#PBF Part Data Attributes
|
LTC3548AIDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3548AIDD#PBF
Linear Technology
LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3548AIDD#PBF
This table gives cross-reference parts and alternative options found for LTC3548AIDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3548AIDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3548AEDD#TRPBF | LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548AIDD#PBF vs LTC3548AEDD#TRPBF |
LTC3548AEDD#TRPBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AIDD#PBF vs LTC3548AEDD#TRPBF |
LTC3548AIDD#TRPBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AIDD#PBF vs LTC3548AIDD#TRPBF |
LTC3548AEDD#PBF | LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548AIDD#PBF vs LTC3548AEDD#PBF |
LTC3548AEDD#PBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AIDD#PBF vs LTC3548AEDD#PBF |
LTC3548AIDD#PBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AIDD#PBF vs LTC3548AIDD#PBF |