Part Details for LTC3547BEDDB#PBF by Analog Devices Inc
Overview of LTC3547BEDDB#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3547BEDDB#PBF
LTC3547BEDDB#PBF CAD Models
LTC3547BEDDB#PBF Part Data Attributes
|
LTC3547BEDDB#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3547BEDDB#PBF
Analog Devices Inc
Dual Monolithic 300mA Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3547BEDDB#PBF
This table gives cross-reference parts and alternative options found for LTC3547BEDDB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3547BEDDB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3547BEDDB#TRMPBF | LTC3547B - Dual Monolithic 300mA Synchronous Step-Down Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3547BEDDB#PBF vs LTC3547BEDDB#TRMPBF |
LTC3547BIDDB#PBF | Dual Monolithic 300mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3547BEDDB#PBF vs LTC3547BIDDB#PBF |
LTC3547BEDDB | Dual Switching Controller, Current-mode, 0.7A, 2700kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3547BEDDB#PBF vs LTC3547BEDDB |
LTC3547BIDDB#TRPBF | Dual Monolithic 300mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3547BEDDB#PBF vs LTC3547BIDDB#TRPBF |
LTC3547BEDDB#TRPBF | Dual Monolithic 300mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3547BEDDB#PBF vs LTC3547BEDDB#TRPBF |
LTC3547BIDDB#TRM | IC 0.7 A DUAL SWITCHING CONTROLLER, 2700 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, PLASTIC, M0-229WECD-1, DFN-8, Switching Regulator or Controller | Linear Technology | LTC3547BEDDB#PBF vs LTC3547BIDDB#TRM |
LTC3547BEDDB#TRM | Dual Switching Controller, Current-mode, 0.7A, 2700kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3547BEDDB#PBF vs LTC3547BEDDB#TRM |
LTC3547BIDDB#TRMPBF | LTC3547B - Dual Monolithic 300mA Synchronous Step-Down Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3547BEDDB#PBF vs LTC3547BIDDB#TRMPBF |
LTC3547BEDDB#TR | LTC3547B - Dual Monolithic 300mA Synchronous Step-Down Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3547BEDDB#PBF vs LTC3547BEDDB#TR |
LTC3547BIDDB#TRPBF | LTC3547B - Dual Monolithic 300mA Synchronous Step-Down Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3547BEDDB#PBF vs LTC3547BIDDB#TRPBF |