LTC3546EUFD#PBF
Description: Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator

Overview of LTC3546EUFD#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3546EUFD#TRPBF Analog Devices 2x Sync, 3A/1A or 2A/2A Config
LTC3546EUFD#PBF Analog Devices 2x Sync, 3A/1A or 2A/2A Config

Price & Stock for LTC3546EUFD#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK3041
Newark Dc/Dc Conv, 2 O/P, 2.25Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Max Output Current:1A, 2A, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices LTC3546EUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 136
  • 1 $10.7700
  • 10 $9.7200
  • 25 $9.2700
  • 50 $8.4800
  • 146 $7.6900
  • 292 $7.3500
  • 511 $7.0100
$7.0100 / $10.7700 Buy Now
DISTI # 505-LTC3546EUFD#PBF-ND
DigiKey IC REG BUCK ADJ 1A/2A DL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 3825
In Stock
  • 1 $12.2600
  • 10 $8.6290
  • 25 $7.6952
  • 100 $6.6510
  • 250 $6.1453
  • 500 $5.8374
  • 1,000 $5.6000
$5.6000 / $12.2600 Buy Now
DISTI # 584-LTC3546EUFD#PBF
Mouser Electronics Switching Voltage Regulators 2x Sync, 3A/1A or 2A/2A Config Buck DC/D RoHS: Compliant 4330
  • 1 $10.8100
  • 10 $8.6300
  • 25 $7.6900
  • 73 $6.1400
  • 292 $5.8300
  • 511 $5.6000
  • 1,022 $5.5900
$5.5900 / $10.8100 Buy Now
Analog Devices Inc 2x Sync, 3A/1A or 2A/2A Config Package Multiple: 73 1130
  • 1 $12.2600
  • 10 $8.6290
  • 25 $7.6952
  • 100 $6.6510
  • 250 $6.1453
  • 500 $5.8374
  • 1,000 $5.6000
$5.6000 / $12.2600 Buy Now
DISTI # LTC3546EUFDPBF
TME PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5VDC, 3.2A, Ch: 1 Min Qty: 1 0
  • 1 $8.5300
  • 3 $8.0700
  • 10 $7.3800
$7.3800 / $8.5300 RFQ
DISTI # LTC3546EUFD#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 0
  • 73 $6.7200
  • 100 $6.3400
  • 500 $6.1700
  • 1,000 $6.0100
  • 5,000 $5.7800
$5.7800 / $6.7200 Buy Now

CAD Models for LTC3546EUFD#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3546EUFD#PBF by Analog Devices Inc

LTC3546EUFD#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-28
Pin Count
28
Manufacturer Package Code
05-08-1712
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.25 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
4000 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. LTC3546EUFD#PBF
    Analog Devices Inc
    Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator
    VS

Alternate Parts for LTC3546EUFD#PBF

This table gives cross-reference parts and alternative options found for LTC3546EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3546EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3546IUFD#TRPBF Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator Analog Devices Inc LTC3546EUFD#PBF vs LTC3546IUFD#TRPBF
LTC3546IUFD#PBF Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator Analog Devices Inc LTC3546EUFD#PBF vs LTC3546IUFD#PBF
LTC3546IUFD#TR IC DUAL SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, PLASTIC, MO-220, QFN-28, Switching Regulator or Controller Linear Technology LTC3546EUFD#PBF vs LTC3546IUFD#TR
LTC3546EUFD#TR Dual Switching Controller, Current-mode, 4000kHz Switching Freq-Max, CMOS, PQCC28 Analog Devices Inc LTC3546EUFD#PBF vs LTC3546EUFD#TR
LTC3546IUFD Dual Switching Controller, Current-mode, 4000kHz Switching Freq-Max, CMOS, PQCC28 Analog Devices Inc LTC3546EUFD#PBF vs LTC3546IUFD
LTC3546IUFD#PBF LTC3546 - Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC3546EUFD#PBF vs LTC3546IUFD#PBF
LTC3546EUFD Dual Switching Controller, Current-mode, 4000kHz Switching Freq-Max, CMOS, PQCC28 Analog Devices Inc LTC3546EUFD#PBF vs LTC3546EUFD
LTC3546EUFD#TRPBF Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator Analog Devices Inc LTC3546EUFD#PBF vs LTC3546EUFD#TRPBF
LTC3546IUFD IC DUAL SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, PLASTIC, MO-220, QFN-28, Switching Regulator or Controller Linear Technology LTC3546EUFD#PBF vs LTC3546IUFD
LTC3546EUFD#TRPBF LTC3546 - Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC3546EUFD#PBF vs LTC3546EUFD#TRPBF
Part Number Description Manufacturer Compare
LTC3546IUFD#PBF Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator Analog Devices Inc LTC3546EUFD#PBF vs LTC3546IUFD#PBF
LTC3546EUFD#PBF LTC3546 - Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC3546EUFD#PBF vs LTC3546EUFD#PBF
LTC3546EUFD#TRPBF Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator Analog Devices Inc LTC3546EUFD#PBF vs LTC3546EUFD#TRPBF
LTC3546EUFD#TR Dual Switching Controller, Current-mode, 4000kHz Switching Freq-Max, CMOS, PQCC28 Analog Devices Inc LTC3546EUFD#PBF vs LTC3546EUFD#TR
LTC3546IUFD IC DUAL SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, PLASTIC, MO-220, QFN-28, Switching Regulator or Controller Linear Technology LTC3546EUFD#PBF vs LTC3546IUFD
LTC3546IUFD#TRPBF Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator Analog Devices Inc LTC3546EUFD#PBF vs LTC3546IUFD#TRPBF
LTC3546IUFD#TR IC DUAL SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, PLASTIC, MO-220, QFN-28, Switching Regulator or Controller Linear Technology LTC3546EUFD#PBF vs LTC3546IUFD#TR
LTC3546IUFD#PBF LTC3546 - Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC3546EUFD#PBF vs LTC3546IUFD#PBF
LTC3546IUFD#TRPBF LTC3546 - Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC3546EUFD#PBF vs LTC3546IUFD#TRPBF
LTC3546EUFD#TRPBF LTC3546 - Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC3546EUFD#PBF vs LTC3546EUFD#TRPBF

Related Parts for LTC3546EUFD#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3546EUFD#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3546EUFD#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3546EUFD#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3546EUFD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3546EUFD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3546EUFD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3546EUFD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3546EUFD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3546EUFD#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: