Part Details for LTC3542ES6 by Linear Technology
Overview of LTC3542ES6 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3542ES6#TRMPBF | Analog Devices | 500mA, 2.25MHz Sync Buck DC/DC | |
LTC3542ES6#TRPBF | Analog Devices | 500mA, 2.25MHz Sync Buck DC/DC |
Part Details for LTC3542ES6
LTC3542ES6 CAD Models
LTC3542ES6 Part Data Attributes
|
LTC3542ES6
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3542ES6
Linear Technology
IC 0.5 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC3542ES6
This table gives cross-reference parts and alternative options found for LTC3542ES6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3542ES6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3542IS6#PBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6 vs LTC3542IS6#PBF |
LTC3542ES6#PBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6 vs LTC3542ES6#PBF |
LTC3542IS6#TRMPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6 vs LTC3542IS6#TRMPBF |
LTC3542ES6#TRPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6 vs LTC3542ES6#TRPBF |
LTC3542ES6#TRM | Switching Regulator, Current-mode, 0.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3542ES6 vs LTC3542ES6#TRM |
LTC3542ES6#PBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6 vs LTC3542ES6#PBF |
LTC3542IS6#PBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6 vs LTC3542IS6#PBF |
LTC3542IS6#TRMPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6 vs LTC3542IS6#TRMPBF |
LTC3542ES6#TRM | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6 vs LTC3542ES6#TRM |
LTC3542IS6#TRPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6 vs LTC3542IS6#TRPBF |