There are no models available for this part yet.
Overview of LTC3542ES6#TRM by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
CAD Models for LTC3542ES6#TRM by Analog Devices Inc
Part Data Attributes for LTC3542ES6#TRM by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
VSSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2700 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for LTC3542ES6#TRM
This table gives cross-reference parts and alternative options found for LTC3542ES6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3542ES6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3542IS6#PBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRM vs LTC3542IS6#PBF |
LTC3542ES6#PBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRM vs LTC3542ES6#PBF |
LTC3542IS6#TRMPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRM vs LTC3542IS6#TRMPBF |
LTC3542ES6#TRPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRM vs LTC3542ES6#TRPBF |
LTC3542ES6 | IC 0.5 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC3542ES6#TRM vs LTC3542ES6 |
LTC3542ES6#PBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRM vs LTC3542ES6#PBF |
LTC3542IS6#PBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRM vs LTC3542IS6#PBF |
LTC3542IS6#TRMPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRM vs LTC3542IS6#TRMPBF |
LTC3542ES6#TRM | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRM vs LTC3542ES6#TRM |
LTC3542IS6#TRPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRM vs LTC3542IS6#TRPBF |