-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3539EDCB#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6886
|
Newark | Dc/Dc Conv, Sync Boost, 1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:500Mv, Input Voltage Max:5V, Output Current:2.6A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3539EDCB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 349 |
|
$4.2600 / $7.5200 | Buy Now |
DISTI #
LTC3539EDCB#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 2A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4414 In Stock |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
584-C3539EDCBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 2A, 1MHz/2MHz Sync Boost DC/DC Convs RoHS: Compliant | 8663 |
|
$4.1000 / $7.2300 | Buy Now |
|
Analog Devices Inc | 2A, 1MHz/2MHz Sync Boost DC/DC Min Qty: 1 Package Multiple: 500 | 883 |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
LTC3539EDCBTRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 1.5÷5.25VDC, 2.6A Min Qty: 500 | 0 |
|
$3.9700 | RFQ |
|
Ameya Holding Limited | LTC3539EDCB#TRMPBF , 直流-直流转换器, 可调输出, 1.5 → 5.25 V, 升压, 1.3 MHz, 8针 DFN封装 | 142 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3539EDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3539EDCB#TRMPBF
Analog Devices Inc
LTC3539EDCB#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1300 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3539EDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3539EDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3539EDCB#PBF | 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters | Analog Devices Inc | LTC3539EDCB#TRMPBF vs LTC3539EDCB#PBF |
LTC3539EDCB#TRPBF | LTC3539EDCB#TRPBF | Analog Devices Inc | LTC3539EDCB#TRMPBF vs LTC3539EDCB#TRPBF |