-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA Buck-Boost Synchronous DC/DC Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3019
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Current:200Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3531EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 141 |
|
$4.5900 / $6.5700 | Buy Now |
DISTI #
505-LTC3531EDD#PBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 200MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2290 In Stock |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
584-LTC3531EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 200mA Buck-Boost Sync DC/DC Convs RoHS: Compliant | 9327 |
|
$3.1000 / $6.3200 | Buy Now |
DISTI #
V36:1790_06469583
|
Arrow Electronics | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2V to 5V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2331 | Americas - 1130 |
|
$3.0910 / $3.9150 | Buy Now |
|
Analog Devices Inc | 200mA Buck-Boost Sync DC/DC Co Min Qty: 1 Package Multiple: 121 | 536 |
|
$2.3600 / $6.3200 | Buy Now |
DISTI #
69836226
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2V to 5V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2331 | Americas - 1089 |
|
$3.0910 / $3.9150 | Buy Now |
|
Rochester Electronics | LTC3531 - 200mA Buck-Boost Synch Converter in 3x3 DFN RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$2.9300 / $3.4400 | Buy Now |
DISTI #
LTC3531EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.0500 / $3.3500 | Buy Now |
|
Chip1Cloud | IC REG BCK BST ADJ 200MA 8DFN | 3890 |
|
RFQ | |
DISTI #
C1S424500294576
|
Chip1Stop | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2V to 5V 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 264 |
|
$3.2800 / $5.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3531EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3531EDD#PBF
Analog Devices Inc
200mA Buck-Boost Synchronous DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.46 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3531EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3531EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3531EDD#TRPBF | LTC3531 - 200mA Buck-Boost Synchronous DC/DC Converters; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3531EDD#PBF vs LTC3531EDD#TRPBF |
LTC3531EDD | LTC3531 - 200mA Buck-Boost Synchronous DC/DC Converters; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3531EDD#PBF vs LTC3531EDD |
LTC3531EDD#PBF | LTC3531 - 200mA Buck-Boost Synchronous DC/DC Converters; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3531EDD#PBF vs LTC3531EDD#PBF |
LTC3531EDD | Switching Regulator, 0.46A, PDSO8 | Analog Devices Inc | LTC3531EDD#PBF vs LTC3531EDD |